Cool White LZ9 clear dome 1x9 MCPCB
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 700mA |
| Height | 5.8mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Color | Clear |
| Luminous Flux | 1700lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | LZ9 |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |