LED 40W RGBW EMITTER; Series: LZC; LED Colour: Red / Green / Blue / White; CCT: 5500K; Forward Current @ Test: 700mA
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 505lm |
| Packaging | Cut Tape |
| Viewing Angle | 95° |
| RoHS | Compliant |