High Power LEDs - Single Color Ultraviolet 40 Watt 390-395nm, 5600mW
Checking distributor stock and pricing after the page loads.
Ledengin LZC-00UA00-U5 technical specifications.
| Forward Current | 700mA |
| Packaging | Cut Tape |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 395nm |
| RoHS | Compliant |
No datasheet is available for this part.