Led, Mcpcb, 12, Neutral White, 4000K
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 2300lm |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage | 43.8V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZC |
| RoHS | Compliant |