Led, Mcpcb, Star, Uv, 40W, 365NM
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Forward Current | 700mA |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Power Dissipation | 40W |
| Operating Supply Voltage | 49V |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 365nm |
| RoHS | Compliant |