LED 40W UV 400NM MCPCB; LED Colour: Violet; Viewing Angle: 95°; Forward Voltage: 44V; LED Mounting: (Not Available);...
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Forward Current | 700mA |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Power Dissipation | 40W |
| Operating Supply Voltage | 44V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 400nm |
| RoHS | Compliant |