Ledengin LZC-70UA00-U8 technical specifications.
| Package/Case | 405 |
| Forward Current | 700mA |
| Packaging | Tray |
| Series | LZC |
| Viewing Angle | 95° |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZC-70UA00-U8 to view detailed technical specifications.
No datasheet is available for this part.