40W RGBW MCPCB; Series: LZC; LED Colour: Red / Green / Blue / White; CCT: 5500K
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Flux | 505lm |
| Packaging | Tray |
| Viewing Angle | 95° |
| RoHS | Compliant |