40W RGBW MCPCB; LED Colour: Red / Green / Blue / White; CCT: 5500K ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 75 |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 405lm |
| Packaging | Tray |
| Viewing Angle | 95° |
| RoHS | Compliant |