LZC Series RGBW (Cool White) Frosted Lens
Checking distributor stock and pricing after the page loads.
| Color | White, Blue, Green, Red |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 700mA |
| Illumination Color | White |
| Luminous Flux | 505lm |
| Max Power Dissipation | 40W |
| Number of LEDs | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LZC |
| Viewing Angle | 95° |
| RoHS | Compliant |