Ledengin LZP-D0UA00 technical specifications.
| Color | Violet |
| Forward Current | 700mA |
| Lens Color | Clear |
| Lens Style | Dome |
| Operating Supply Voltage | 22V |
| Packaging | Tray |
| Series | LZP |
| Viewing Angle | 95° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Ledengin LZP-D0UA00 to view detailed technical specifications.
No datasheet is available for this part.