
The 4FA11147_CRS-O-90 is a single LED component from Ledil. It has a clear color and a square shape. The LED is 13.9mm high and 21.6mm wide, with a 21.6mm length. It is mounted using adhesive and is available in a packaging quantity of 144 per reel. The viewing angle of the LED is 48°.
Sign in to ask questions about the Ledil 4FA11147_CRS-O-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil 4FA11147_CRS-O-90 technical specifications.
| Color | Clear |
| Height | 13.9mm |
| Length | 21.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CRS |
| Shape | Square |
| Viewing Angle | 48° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FA11147_CRS-O-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.