LEDIL 4FA11149_SSS-O-90 LED Lens, Narrow, Oval, PC (Polycarbonate)
Ledil 4FA11149_SSS-O-90 technical specifications.
| Color | Clear |
| Height | 13.4mm |
| Length | 21.6mm |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SSS |
| Shape | Square |
| Viewing Angle | 44° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FA11149_SSS-O-90 to view detailed technical specifications.
No datasheet is available for this part.