
This LED features a clear elliptical lens and a square shape with a height of 12.9mm and a length and width of 21.6mm. It has a viewing angle of 46° and is available in a package quantity of 60. The LED is mounted via adhesive and is part of the RES series.
Sign in to ask questions about the Ledil 4FA11157_RES-O-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil 4FA11157_RES-O-90 technical specifications.
| Color | Clear |
| Height | 12.9mm |
| Length | 21.6mm |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| Series | RES |
| Shape | Square |
| Viewing Angle | 46° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil 4FA11157_RES-O-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
