
This round clear LED has a diameter of 35mm and a height of 15mm, with three LEDs in a single package. It is designed for adhesive mount applications and is available in a tray packaging format with 45 units per package. The LED is not radiation hardened and is part of the CUTE series from Ledil.
Sign in to ask questions about the Ledil C10427_CUTE-3-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C10427_CUTE-3-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CUTE |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10427_CUTE-3-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.