Ledil C10437_BOOMERANG technical specifications.
| Diameter | 19.8mm |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10437_BOOMERANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
