LED Lighting Reflectors OSRAM OSTAR SNGL REFLECTOR
Checking distributor stock and pricing after the page loads.
Ledil C10437_Boomerang-Ref-LE5 technical specifications.
| Height | 15.5mm |
| Package Quantity | 1680 |
| Packaging | Tray |
| Shape | Hexagonal |
| Viewing Angle | 28° |
| RoHS | Compliant |