Ledil C10447_CUTE-4-M technical specifications.
| Product Diameter (mm) | 35 |
| Product Length (mm) | 35 |
| Product Width (mm) | 35 |
| Product Height (mm) | 15 |
| Mounting | Pin/Glue |
| Color | Clear |
| Lens Shape Type | Round |
| Material | PMMA |
| Mounting | Pin/Glue |
| Cage Code | A825G |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil C10447_CUTE-4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.