Sign in to ask questions about the Ledil C10472_NIS-5-M-LOW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C10472_NIS-5-M-LOW technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | NIS |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10472_NIS-5-M-LOW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.