
The C10684_EVA-MC-D LED has a diameter of 35mm and a height of 16.4mm. It is a round, diffused lens style with a viewing angle of 16°. The LED is packaged in a tray with 45 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Ledil C10684_EVA-MC-D technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 16.4mm |
| Length | 35mm |
| Lens Style | Diffused, Round |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10684_EVA-MC-D to view detailed technical specifications.
No datasheet is available for this part.
