LENS ROUND 1 POS 35MM OD 16.4MM (H)
Ledil C10687_EVA-WW technical specifications.
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10687_EVA-WW to view detailed technical specifications.
No datasheet is available for this part.