Ledil C10687_Eva-XM-WW technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 16.4mm |
| Length | 35mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Shape | Round |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10687_Eva-XM-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.