
CREE MCE 50MM QUAD OPTIC, WIDE
Ledil C10702_ROCKET-4-XRMC-W technical specifications.
| Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Reach SVHC Compliant | No |
| Series | Rocket |
| Viewing Angle | 46° |
| RoHS | Compliant |
No datasheet is available for this part.