
The C10755_CUTE-3-M-OSL is a 3-LED optical component from Ledil with a clear round lens and adhesive mount. It has a diameter of 35mm and a viewing angle of 22°. The component is packaged in a tray with 45 units per package. It is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C10755_CUTE-3-M-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 35mm |
| Height | 15mm |
| Length | 35mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CUTE |
| Shape | Round |
| Viewing Angle | 22° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10755_CUTE-3-M-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
