Sign in to ask questions about the Ledil C10756_CUTE-3-W-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C10756_CUTE-3-W-OSL technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15mm |
| Length | 35mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CUTE |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10756_CUTE-3-W-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.