Lenses For Nichia With No Lens Holder Fastening To Heat Sink With Droplets Of Glue
Ledil C10813_CUTE-4-NIS-W technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CUTE |
| Viewing Angle | 38° |
| RoHS | Compliant |
No datasheet is available for this part.