
This round clear LED has a diameter of 35mm and a height of 9mm. It features an adhesive mount and includes 4 LEDs. The LED is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C10922_GT4-OSL-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 4 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GT4 |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10922_GT4-OSL-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.