Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C10946_FLARE-B-DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 12.8mm |
| Length | 29mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 10° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10946_FLARE-B-DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.