
LED Lighting Lenses 119 LED SNGL LENS
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Height | 12.8mm |
| Length | 29mm |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FLARE |
| Shape | Square |
| Viewing Angle | 88° |
| Width | 23mm |
| RoHS | Compliant |