
This rectangular lens is made of clear material with a height of 12.8mm, width of 23mm, and length of 29mm. It is available in a package quantity of 4 and comes in bulk packaging. The lens is not radiation hardened and has a viewing angle of 88°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C10946_FLARE-B-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 12.8mm |
| Length | 29mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Rectangular |
| Viewing Angle | 88° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10946_FLARE-B-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
