Ledil C10946_FLARE-B-RE technical specifications.
| Color | Clear |
| Height | 12.8mm |
| Length | 29mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FLARE |
| Shape | Rectangular |
| Viewing Angle | 92° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10946_FLARE-B-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
