
The STRADA-B2 Clear Rectangular LED from Ledil features a single chip with a clear color and a rectangular shape. It measures 5.4mm in height and 19.6mm in length, and is mounted via screws. This LED is available in trays of 144 units, packaged for easy handling. It is not designed for radiation-hardened applications and is part of the STRADA series.
Ledil C10949_STRADA-B2-DD technical specifications.
| Color | Clear |
| Height | 5.4mm |
| Length | 19.6mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | STRADA |
| Shape | Rectangular |
| Viewing Angle | 48° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10949_STRADA-B2-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.