Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C10980_CINDY-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 22.6mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | Cindy |
| Shape | Hexagonal |
| Viewing Angle | 33° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10980_CINDY-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
