The C11192_TUIJA-3-SS-OSL is a round, clear LED with a diameter of 50mm and a height of 14.5mm. It features an adhesive mount and contains 3 LEDs. The LED is packaged in a tray with 28 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Ledil C11192_TUIJA-3-SS-OSL technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Length | 50mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TUIJA |
| Shape | Round |
| Viewing Angle | 10° |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
