The C11192_TUIJA-3-SS-RE is a round clear LED lens with a diameter of 50mm and a height of 14.5mm. It features a round shape and a viewing angle of 10°. The lens is designed for adhesive mount and is available in a tray packaging with 28 pieces per package. It is part of the TUIJA series and is not Reach SVHC compliant.
Ledil C11192_TUIJA-3-SS-RE technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Length | 50mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | TUIJA |
| Shape | Round |
| Viewing Angle | 10° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11192_TUIJA-3-SS-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.