This round lens has a clear color and a diameter of 50mm. It is 14.5mm in height and has a viewing angle of 18°. The lens is packaged in a tray with 28 pieces and has a round shape. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Ledil C11193_TUIJA-3-M-XP technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 14.5mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 28 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
