
STRADA-DN-MX6 LENSES FOR CREE MX-6 LEDS
Ledil C11244_STRADA-DN-MX6 technical specifications.
| Color | Clear |
| Height | 5.6mm |
| Length | 19.6mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Rectangular |
| Viewing Angle | 56° |
| Width | 15.7mm |
| RoHS | Compliant |
No datasheet is available for this part.