Sign in to ask questions about the Ledil C11244_STRADA-DN-N83 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C11244_STRADA-DN-N83 technical specifications.
| Color | Clear |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | STRADA |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11244_STRADA-DN-N83 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.