The C11281_NIS-5-D-Low from Ledil is a clear round lens with a diameter of 35.5mm and a viewing angle of 28°. It is available in bulk packaging with a package quantity of 4. The lens is designed for slot mounting.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 35.5mm |
| Height | 6.7mm |
| Length | 35.5mm |
| Mount | Slot |
| Package Quantity | 4 |
| Packaging | Bulk |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 35.5mm |
| RoHS | Compliant |