LED Lighting Lenses CREE XM-L 3-IN-1 LENS 3 UP
Ledil C11333_CUTE-3-SS-XM technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15mm |
| Length | 35mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 19° |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
