Ledil C11415_STRADA-T-DN-XP technical specifications.
| Color | Clear |
| Height | 8.75mm |
| Length | 19.6mm |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Rectangular |
| Viewing Angle | 116° |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11415_STRADA-T-DN-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.