
The C11601_SATU-S-XP is a clear round lens optoelectronic component with a diameter of 21.8mm and a height of 9mm. It is available in bulk packaging with 4 components per package. The component is not Reach SVHC compliant. It has a viewing angle of 18° and a round shape.
Sign in to ask questions about the Ledil C11601_SATU-S-XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C11601_SATU-S-XP technical specifications.
| Color | Clear |
| Diameter | 21.8mm |
| Height | 9mm |
| Length | 21.8mm |
| Lens Style | Round |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11601_SATU-S-XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.