The C11606_ANNA-50-3-S LED array from Ledil features a round clear lens with a 50mm diameter and 3 LEDs. It is packaged in a tray with 32 units per package. The array is lead free and has a viewing angle of 18°. The dimensions of the array are 50mm in length, 50mm in width, and 10.7mm in height.
Ledil C11606_ANNA-50-3-S technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Round |
| Number of LEDs | 3 |
| Package Quantity | 32 |
| Packaging | Tray |
| Series | ANNA-50-3 |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11606_ANNA-50-3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.