LED Lighting Lenses LUXEON REBEL 3-IN-1 3 UP
Checking distributor stock and pricing after the page loads.
Ledil C11622_GT3-RE-W technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Width | 35mm |
| RoHS | Compliant |