Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11623_GT3-RE-WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil C11623_GT3-RE-WW technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Lens Style | Round |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 46° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11623_GT3-RE-WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
