
LED Lighting Lenses SHARP GM2BB 3-IN-1 3 UP
Checking distributor stock and pricing after the page loads.
Ledil C11624_GT3-DD-WW technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Length | 35mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Shape | Round |
| Width | 35mm |
| RoHS | Compliant |