
Ledil C11624_GT3-WW technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GT3 |
| Shape | Round |
| Viewing Angle | 61° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11624_GT3-WW to view detailed technical specifications.
No datasheet is available for this part.