Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEDIL
C11656_Anna-50-5-S-N119
Datasheet
Ledil
C11656_Anna-50-5-S-N119
Obsolete
LED Lighting Lenses 119 LED 5-IN-1 5 UP
LED Lighting Lenses 119 LED 5-IN-1 5 UP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear
Diameter
50mm
Height
10.7mm
Length
50mm
Package Quantity
32
Packaging
Tray
Shape
Round
Width
50mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account