
This round lens from Ledil has a clear color and a diameter of 50mm. It measures 10.7mm in height and 50mm in length, with a width of 50mm. The lens is packaged in a tray with 36 units and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil C11670_ANNA-50-7-S-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11670_ANNA-50-7-S-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
