LENS ROUND 1 POS 35MM (D) 16.4MM(H)
Ledil C11677_EVA-D technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11677_EVA-D to view detailed technical specifications.
No datasheet is available for this part.